+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA16-600BWRG

Triac; 600V; 16A; Igt: 50mA; TO220ABIns; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA16-600BWRG
TME Symbol:
BTA16-600BWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Technology
Snubberless™
Gross weight2.282 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA16-600BWRG
2224 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.67 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs