+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA16-700BRG

Triac; 700V; 16A; Igt: 50mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA16-700BRG
TME Symbol:
BTA16-700BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
16A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.23 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA16-700BRG
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 3 pcs - 2.21 USDGross price for quantities from 3 pcs - 2.65 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.41 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs