+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA16-800BRG

Triac; 800V; 16A; Igt: 50mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA16-800BRG
TME Symbol:
BTA16-800BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.23 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA16-800BRG
1774 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 2 pcs - 1.89 USDGross price for quantities from 2 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.02 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.67 USD
Packaging method by the manufacturer:Tube = 50 pcs