+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA16-800SWRG

Triac; 800V; 16A; TO220ABIns; Igt: 10mA; logic level

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA16-800SWRG
TME Symbol:
BTA16-800SWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
TO220ABIns
Gate current
10mA
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight2.213 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA16-800SWRG
315 in TME stock
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.51 EURGross price for quantities from 1000 pcs - 0.61 EUR
Net price for quantities from 1250 pcs - 0.50 EURGross price for quantities from 1250 pcs - 0.60 EUR
Net price for quantities from 2000 pcs - 0.49 EURGross price for quantities from 2000 pcs - 0.58 EUR
Net price for quantities from 5000 pcs - 0.47 EURGross price for quantities from 5000 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs