+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA20-700CWRG

Triac; 700V; 20A; TO220ABIns; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA20-700CWRG
TME Symbol:
BTA20-700CWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
700V
Max. load current
20A
Case
TO220ABIns
Gate current
35mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.17 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA20-700CWRG
99 in TME stock
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 3.08 EUR
Net price for quantities from 3 pcs - 2.08 EURGross price for quantities from 3 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs