+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA24-800BWRG

Triac; 800V; 25A; TO220ABIns; Igt: 50mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA24-800BWRG
TME Symbol:
BTA24-800BWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
TO220ABIns
Gate current
50mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.255 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA24-800BWRG
1090 in TME stock
Net price for quantities from 1 pcs - 1.96 GBPGross price for quantities from 1 pcs - 2.35 GBP
Net price for quantities from 10 pcs - 1.34 GBPGross price for quantities from 10 pcs - 1.61 GBP
Net price for quantities from 25 pcs - 1.12 GBPGross price for quantities from 25 pcs - 1.34 GBP
Net price for quantities from 50 pcs - 0.98 GBPGross price for quantities from 50 pcs - 1.18 GBP
Net price for quantities from 100 pcs - 0.88 GBPGross price for quantities from 100 pcs - 1.05 GBP
Net price for quantities from 500 pcs - 0.80 GBPGross price for quantities from 500 pcs - 0.96 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs