+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA26-600BRG

Triac; 600V; 25A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA26-600BRG
TME Symbol:
BTA26-600BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.757 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA26-600BRG
1137 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 4.12 EUR
Net price for quantities from 5 pcs - 2.76 EURGross price for quantities from 5 pcs - 3.31 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 3.07 EUR
Net price for quantities from 20 pcs - 2.40 EURGross price for quantities from 20 pcs - 2.87 EUR
Net price for quantities from 30 pcs - 2.30 EURGross price for quantities from 30 pcs - 2.76 EUR
Net price for quantities from 120 pcs - 2.00 EURGross price for quantities from 120 pcs - 2.40 EUR
Net price for quantities from 510 pcs - 1.71 EURGross price for quantities from 510 pcs - 2.05 EUR
Net price for quantities from 1020 pcs - 1.59 EURGross price for quantities from 1020 pcs - 1.91 EUR
Net price for quantities from 1200 pcs - 1.56 EURGross price for quantities from 1200 pcs - 1.88 EUR
Net price for quantities from 3000 pcs - 1.41 EURGross price for quantities from 3000 pcs - 1.70 EUR
Packaging method by the manufacturer:Tube = 30 pcsCardboard = 600 pcs