+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA26-700BRG

Triac; 700V; 25A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA26-700BRG
TME Symbol:
BTA26-700BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
25A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.75 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA26-700BRG
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 3 pcs - 4.81 USDGross price for quantities from 3 pcs - 5.78 USD
Net price for quantities from 5 pcs - 4.44 USDGross price for quantities from 5 pcs - 5.33 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 30 pcs - 3.88 USDGross price for quantities from 30 pcs - 4.66 USD
Packaging method by the manufacturer:Tube = 30 pcs