+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTA40-600B

Triac; 600V; 40A; Igt: 50mA; RD91; bulk


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA40-600B
TME Symbol:
BTA40-600B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
50mA
Case
RD91
Mounting
THT
Kind of package
bulk
Gross weight19.85 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA40-600B
320 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.93 GBPGross price for quantities from 1 pcs - 9.51 GBP
Net price for quantities from 3 pcs - 7.46 GBPGross price for quantities from 3 pcs - 8.95 GBP
Net price for quantities from 5 pcs - 7.09 GBPGross price for quantities from 5 pcs - 8.51 GBP
Net price for quantities from 10 pcs - 6.40 GBPGross price for quantities from 10 pcs - 7.67 GBP
Net price for quantities from 25 pcs - 5.31 GBPGross price for quantities from 25 pcs - 6.37 GBP
Net price for quantities from 50 pcs - 4.59 GBPGross price for quantities from 50 pcs - 5.50 GBP
Net price for quantities from 100 pcs - 4.08 GBPGross price for quantities from 100 pcs - 4.89 GBP
Net price for quantities from 125 pcs - 4.05 GBPGross price for quantities from 125 pcs - 4.86 GBP
Packaging method by the manufacturer:Cardboard = 25 pcs