+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA41-800BRG

Triac; 800V; 41A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA41-800BRG
TME Symbol:
BTA41-800BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
41A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.782 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA41-800BRG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 20 pcs - 3.78 USDGross price for quantities from 20 pcs - 4.53 USD
Packaging method by the manufacturer:Tube = 30 pcsCardboard = 600 pcs