+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB06-600CRG

Triac; 600V; 6A; Igt: 25mA; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB06-600CRG
TME Symbol:
BTB06-600CRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
6A
Gate current
25mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.992 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB06-600CRG
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Packaging method by the manufacturer:Tube = 50 pcs