+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB06-600SWRG

Triac; 600V; 6A; Igt: 10mA; TO220AB; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB06-600SWRG
TME Symbol:
BTB06-600SWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
6A
Gate current
10mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight2.012 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB06-600SWRG
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 30 pcs - 0.66 USDGross price for quantities from 30 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 750 pcs - 0.41 USDGross price for quantities from 750 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.43 USD
Packaging method by the manufacturer:Tube = 50 pcs