+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB08-600BRG

Triac; 600V; 8A; Igt: 50mA; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB08-600BRG
TME Symbol:
BTB08-600BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight2.015 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB08-600BRG
105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.45 USD
Packaging method by the manufacturer:
Tube = 50 pcs