+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB08-600CWRG

Triac; 600V; 8A; Igt: 35mA; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB08-600CWRG
TME Symbol:
BTB08-600CWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.995 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB08-600CWRG
295 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.58 EUR
Packaging method by the manufacturer:Tube = 50 pcs