+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB16-600BRG

Triac; 600V; 16A; Igt: 50mA; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB16-600BRG
TME Symbol:
BTB16-600BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight2.01 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB16-600BRG
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 10000 pcs - 0.39 EURGross price for quantities from 10000 pcs - 0.47 EUR
Packaging method by the manufacturer:Tube = 50 pcs