+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB24-600CWRG

Triac; 600V; 25A; TO220AB; Igt: 35mA

Manufacturer: STMicroelectronics

Manufacturer part number:
BTB24-600CWRG
TME Symbol:
BTB24-600CWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
25A
Case
TO220AB
Gate current
35mA
Mounting
THT
Gross weight2.035 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB24-600CWRG
68 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.74 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.40 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs