+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB24-800BRG

Triac; 800V; 25A; Igt: 50mA; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB24-800BRG
TME Symbol:
BTB24-800BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight2.007 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB24-800BRG
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.40 USD
Packaging method by the manufacturer:Tube = 50 pcs