+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB24-800BWRG

Triac; 800V; 25A; TO220AB; Igt: 50mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTB24-800BWRG
TME Symbol:
BTB24-800BWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
TO220AB
Gate current
50mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.035 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB24-800BWRG
567 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.61 EURGross price for quantities from 10 pcs - 1.93 EUR
Net price for quantities from 20 pcs - 1.41 EURGross price for quantities from 20 pcs - 1.70 EUR
Net price for quantities from 50 pcs - 1.07 EURGross price for quantities from 50 pcs - 1.29 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.83 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs