+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTD21520SAPR

IC: driver; gate driver; SOP16; -6÷4A; Ch: 2; 3÷18VDC; 5kV

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTD21520SAPR
TME Symbol:
BTD21520SAPR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOP16
Output current
-6...4A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Insulation voltage
5kV
Supply voltage
  • 3...18V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers BASiC SEMICONDUCTOR,
*
BTD21520SAPR
0 in TME stock
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 5 pcs - 1.81 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 25 pcs - 1.61 EURGross price for quantities from 25 pcs - 1.93 EUR
Net price for quantities from 100 pcs - 1.44 EURGross price for quantities from 100 pcs - 1.73 EUR
Net price for quantities from 250 pcs - 1.34 EURGross price for quantities from 250 pcs - 1.61 EUR
Net price for quantities from 1000 pcs - 1.25 EURGross price for quantities from 1000 pcs - 1.50 EUR
Net price for quantities from 2500 pcs - 1.20 EURGross price for quantities from 2500 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)