+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTD5350EBPR

IC: driver; gate driver; SOP8; 10A; Ch: 1; 3÷18VDC; 3kV


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTD5350EBPR
TME Symbol:
BTD5350EBPR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOP8
Output current
10A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Insulation voltage
3kV
Supply voltage
  • 3...18V DC
Integrated circuit features
  • galvanically isolated
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers BASiC SEMICONDUCTOR,
*
BTD5350EBPR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.11 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 0.99 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.98 EUR
Net price for quantities from 1000 pcs - 0.76 EURGross price for quantities from 1000 pcs - 0.91 EUR
Net price for quantities from 2500 pcs - 0.73 EURGross price for quantities from 2500 pcs - 0.88 EUR