+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTD5350SBWR

IC: driver; gate driver; SOW8; 10A; Ch: 1; 3÷18VDC; 5kV


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTD5350SBWR
TME Symbol:
BTD5350SBWR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOW8
Output current
10A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Insulation voltage
5kV
Supply voltage
  • 3...18V DC
Integrated circuit features
  • galvanically isolated
  • ON/OFF function
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers BASiC SEMICONDUCTOR,
*
BTD5350SBWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 5 pcs - 1.52 EURGross price for quantities from 5 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.44 EUR
Net price for quantities from 250 pcs - 1.12 EURGross price for quantities from 250 pcs - 1.34 EUR
Net price for quantities from 1000 pcs - 1.04 EURGross price for quantities from 1000 pcs - 1.25 EUR
Net price for quantities from 2000 pcs - 1.00 EURGross price for quantities from 2000 pcs - 1.20 EUR