+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTD5350SCWR

IC: driver; gate driver; SOW8; 10A; Ch: 1; 3÷18VDC; 5kV


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTD5350SCWR
TME Symbol:
BTD5350SCWR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOW8
Output current
10A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Insulation voltage
5kV
Supply voltage
  • 3...18V DC
Integrated circuit features
  • galvanically isolated
  • ON/OFF function
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers BASiC SEMICONDUCTOR,
*
BTD5350SCWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 5 pcs - 1.49 EURGross price for quantities from 5 pcs - 1.79 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.58 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 250 pcs - 1.09 EURGross price for quantities from 250 pcs - 1.32 EUR
Net price for quantities from 1000 pcs - 1.02 EURGross price for quantities from 1000 pcs - 1.23 EUR
Net price for quantities from 2000 pcs - 0.98 EURGross price for quantities from 2000 pcs - 1.18 EUR