+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTL27524BR

IC: driver; low-side,gate driver; SOP8; -5÷5A; Ch: 2; 4.5÷20VDC


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTL27524BR
TME Symbol:
BTL27524BR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOP8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...140°C
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4.5...20V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers BASiC SEMICONDUCTOR,
*
BTL27524BR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.71 USD