+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTM-162

Module: Bluetooth; Bluetooth: 2.0 EDR; 4dBm; Class: 2; PCM,UART,USB


Manufacturer: RAYSON

Manufacturer part number:
BTM-162
TME Symbol:
BTM-162

Specification

Manufacturer
RAYSON
Type of communications module
Bluetooth
Bluetooth version
2.0 EDR
Transmitter output power
4dBm
Bluetooth class
2
Receiver sensitivity
-80dBm
Mounting
SMD
Dimensions
14x12x2.2mm
Operating temperature
-20...75°C
Supply voltage
  • 3...3.6V DC
Interface
  • PCM
  • UART
  • USB
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYSON,
*
BTM-162
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 28.17 EURGross price for quantities from 1 pcs - 33.80 EUR
Net price for quantities from 3 pcs - 26.26 EURGross price for quantities from 3 pcs - 31.51 EUR
Net price for quantities from 10 pcs - 23.34 EURGross price for quantities from 10 pcs - 28.00 EUR
Net price for quantities from 20 pcs - 18.96 EURGross price for quantities from 20 pcs - 22.76 EUR
Packaging method by the manufacturer:
Tray = 50 pcsBag = 200 pcs