+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTP2843DR

IC: PMIC; PWM controller; 1A; 500kHz; SOP8; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTP2843DR
TME Symbol:
BTP2843DR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
0.5MHz
Case
SOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits BASiC SEMICONDUCTOR,
*
BTP2843DR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.77 GBP
Net price for quantities from 5 pcs - 0.56 GBPGross price for quantities from 5 pcs - 0.67 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.61 GBP
Net price for quantities from 100 pcs - 0.45 GBPGross price for quantities from 100 pcs - 0.54 GBP
Net price for quantities from 250 pcs - 0.42 GBPGross price for quantities from 250 pcs - 0.50 GBP
Net price for quantities from 1000 pcs - 0.38 GBPGross price for quantities from 1000 pcs - 0.46 GBP
Net price for quantities from 2500 pcs - 0.38 GBPGross price for quantities from 2500 pcs - 0.45 GBP