+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASiC SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 1A | |
Frequency | 0.5MHz | |
Case | SOP8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape |