+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTP3844DSR

IC: PMIC; PWM controller; 1A; 500kHz; MSOP8; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTP3844DSR
TME Symbol:
BTP3844DSR

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
0.5MHz
Case
MSOP8
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits BASiC SEMICONDUCTOR,
*
BTP3844DSR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.88 USD
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.86 USD