+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW68-800RG

Thyristor: standard; 800V; Ifmax: 30A; 19A; Igt: 50mA; TOP3; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW68-800RG
TME Symbol:
BTW68-800RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
30A
Load current
19A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.75 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW68-800RG
42 in TME stock
Net price for quantities from 1 pcs - 4.44 GBPGross price for quantities from 1 pcs - 5.32 GBP
Net price for quantities from 5 pcs - 4.11 GBPGross price for quantities from 5 pcs - 4.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs