+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW69-1200RG

Thyristor: standard; 1.2kV; Ifmax: 50A; 32A; Igt: 80mA; TOP3; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW69-1200RG
TME Symbol:
BTW69-1200RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
50A
Load current
32A
Gate current
80mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.733 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW69-1200RG
24 in TME stock
Net price for quantities from 1 pcs - 11.40 EURGross price for quantities from 1 pcs - 13.68 EUR
Net price for quantities from 3 pcs - 10.20 EURGross price for quantities from 3 pcs - 12.24 EUR
Net price for quantities from 10 pcs - 8.71 EURGross price for quantities from 10 pcs - 10.45 EUR
Net price for quantities from 30 pcs - 7.79 EURGross price for quantities from 30 pcs - 9.34 EUR
Net price for quantities from 120 pcs - 7.13 EURGross price for quantities from 120 pcs - 8.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs