+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-00202-2

Clip-on probe; hook type; 10A; 1kVDC; red; 63mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00202-2
TME Symbol:
BU-00202-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
10A
Rated voltage
1kV DC
Colour
red
Contact material
beryllium copper
Overall length
63mm
Gross weight3.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-00202-2
4 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 20 pcs - 3.45 USDGross price for quantities from 20 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.