+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-118

Clip; Jaw capacity: 13mm; 10A; stainless steel; L: 58.4mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-118
TME Symbol:
BU-118

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip
Jaw capacity
13mm
Measuring instruments application
to hold parts during painting or plating processes
Current rating
10A
Material
stainless steel
Length
58.4mm
Gross weight6.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Clips MUELLER ELECTRIC,
*
BU-118
0 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.