+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-122

Clip; Jaw capacity: 15mm; 20A; stainless steel; L: 79mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-122
TME Symbol:
BU-122

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip
Jaw capacity
15mm
Measuring instruments application
to hold parts during painting or plating processes
Current rating
20A
Material
stainless steel
Length
79mm
Gross weight13.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Clips MUELLER ELECTRIC,
*
BU-122
0 in TME stock
Net price for quantities from 1 pcs - 2.44 GBPGross price for quantities from 1 pcs - 2.93 GBP
Net price for quantities from 50 pcs - 2.22 GBPGross price for quantities from 50 pcs - 2.66 GBP
Net price for quantities from 100 pcs - 2.15 GBPGross price for quantities from 100 pcs - 2.58 GBP
Net price for quantities from 200 pcs - 2.06 GBPGross price for quantities from 200 pcs - 2.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.