+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-20432-2

Clip-on probe; hook type; 1A; red; Contacts: steel; 1kV; 140mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-20432-2
TME Symbol:
BU-20432-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
1A
Colour
red
Contact material
steel
Rated voltage
1kV
Overall length
140mm
Conform to the norm
CAT III 1000V EN 61010
Connection
banana 4mm socket
Gross weight18.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-20432-2
2 in TME stock
Net price for quantities from 1 pcs - 14.50 EURGross price for quantities from 1 pcs - 17.40 EUR
Net price for quantities from 5 pcs - 13.69 EURGross price for quantities from 5 pcs - 16.43 EUR
Net price for quantities from 10 pcs - 12.93 EURGross price for quantities from 10 pcs - 15.52 EUR
Net price for quantities from 20 pcs - 11.99 EURGross price for quantities from 20 pcs - 14.39 EUR
Net price for quantities from 50 pcs - 11.12 EURGross price for quantities from 50 pcs - 13.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.