+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110012

Test leads; Len: 1.2m; black,red; Insulation: PVC

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
110012
TME Symbol:
BU-2643-D-48-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Cable length
1.2m
Colour
black, red
Wire insulation material
PVC
Gross weight76.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
110012
6 in TME stock
Net price for quantities from 1 set - 15.58 GBPGross price for quantities from 1 set - 18.70 GBP
Net price for quantities from 25 set - 14.39 GBPGross price for quantities from 25 set - 17.26 GBP
Net price for quantities from 200 set - 13.51 GBPGross price for quantities from 200 set - 16.21 GBP
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.