+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU1008-E3/51

Bridge rectifier: single-phase; Urmax: 800V; If: 10A; Ifsm: 120A


Manufacturer: VISHAY

Manufacturer part number:
BU1008-E3/51
TME Symbol:
BU1008-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
10A
Max. forward impulse current
120A
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU1008-E3/51
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.93 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.83 USD
Net price for quantities from 1500 pcs - 1.47 USDGross price for quantities from 1500 pcs - 1.77 USD
Net price for quantities from 2500 pcs - 1.42 USDGross price for quantities from 2500 pcs - 1.70 USD
Net price for quantities from 5000 pcs - 1.35 USDGross price for quantities from 5000 pcs - 1.62 USD