+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU1010-E3/45

Bridge rectifier: single-phase; Urmax: 1kV; If: 10A; Ifsm: 120A

NEW

Manufacturer: VISHAY

Manufacturer part number:
BU1010-E3/45
TME Symbol:
BU1010-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
10A
Max. forward impulse current
120A
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight2.6 g
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU1010-E3/45
0 in TME stock
Net price for quantities from 800 pcs - 1.60 USDGross price for quantities from 800 pcs - 1.92 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.