+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU1208-E3/51

Bridge rectifier: single-phase; Urmax: 800V; If: 12A; Ifsm: 150A

NEW

Manufacturer: VISHAY

Manufacturer part number:
BU1208-E3/51
TME Symbol:
BU1208-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
12A
Max. forward impulse current
150A
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight3.4 g
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU1208-E3/51
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.
Net price for quantities from 1000 pcs - 1.19 GBPGross price for quantities from 1000 pcs - 1.43 GBP