+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU135

Fuse: PTC polymer; THT; 1.35A; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
BU135
TME Symbol:
BU135

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.35A
Switched current
2.7A
Max. voltage
30V DC
Power
0.8W
Min. resistance
40mΩ
Max resistance
0.12Ω
A dimension
8.9mm
B dimension
13.5mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.8mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
BU135
20 in TME stock
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.30 EUR
Net price for quantities from 20 pcs - 0.22 EURGross price for quantities from 20 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.