+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU2008-E3/45

Bridge rectifier: single-phase; Urmax: 800V; If: 20A; Ifsm: 240A


Manufacturer: VISHAY

Manufacturer part number:
BU2008-E3/45
TME Symbol:
BU2008-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
20A
Max. forward impulse current
0.24kA
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU2008-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.96 EUR
Net price for quantities from 10 pcs - 2.51 EURGross price for quantities from 10 pcs - 3.00 EUR
Net price for quantities from 100 pcs - 1.87 EURGross price for quantities from 100 pcs - 2.24 EUR
Net price for quantities from 500 pcs - 1.54 EURGross price for quantities from 500 pcs - 1.84 EUR
Net price for quantities from 800 pcs - 1.46 EURGross price for quantities from 800 pcs - 1.75 EUR
Net price for quantities from 1000 pcs - 1.42 EURGross price for quantities from 1000 pcs - 1.70 EUR
Net price for quantities from 1600 pcs - 1.35 EURGross price for quantities from 1600 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.