+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BU2500FV-E2

IC: D/A converter; 8bit; Ch: 12; 4.5÷5.5V; SSOP20


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU2500FV-E2
TME Symbol:
BU2500FV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
12
Operating voltage
4.5...5.5V
Case
SSOP20
Mounting
SMD
Interface
3-wire
Integrated circuit features
rail-to-rail output
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BU2500FV-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order