+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU2506-E3/51

Bridge rectifier: single-phase; Urmax: 600V; If: 25A; Ifsm: 300A

Manufacturer: VISHAY

Manufacturer part number:
BU2506-E3/51
TME Symbol:
BU2506-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
25A
Max. forward impulse current
0.3kA
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU2506-E3/51
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 250 pcs - 2.23 USDGross price for quantities from 250 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.49 USD
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 2.31 USD
Net price for quantities from 1250 pcs - 1.88 USDGross price for quantities from 1250 pcs - 2.25 USD
Net price for quantities from 2000 pcs - 1.78 USDGross price for quantities from 2000 pcs - 2.14 USD
Net price for quantities from 2500 pcs - 1.76 USDGross price for quantities from 2500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)