+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU2510-E3/51

Bridge rectifier: single-phase; Urmax: 1kV; If: 25A; Ifsm: 300A

Manufacturer: VISHAY

Manufacturer part number:
BU2510-E3/51
TME Symbol:
BU2510-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
25A
Max. forward impulse current
0.3kA
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU2510-E3/51
0 in TME stock
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 4.12 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 3.20 EUR
Net price for quantities from 100 pcs - 2.16 EURGross price for quantities from 100 pcs - 2.59 EUR
Net price for quantities from 250 pcs - 1.96 EURGross price for quantities from 250 pcs - 2.35 EUR
Net price for quantities from 1000 pcs - 1.66 EURGross price for quantities from 1000 pcs - 1.99 EUR
Net price for quantities from 2500 pcs - 1.58 EURGross price for quantities from 2500 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)