+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU25H08-E3/A

Bridge rectifier: single-phase; Urmax: 800V; If: 25A; Ifsm: 300A

Manufacturer: VISHAY

Manufacturer part number:
BU25H08-E3/A
TME Symbol:
BU25H08-E3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
0.3kA
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU25H08-E3/A
0 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 3.14 USD
Net price for quantities from 250 pcs - 2.34 USDGross price for quantities from 250 pcs - 2.81 USD
Net price for quantities from 1000 pcs - 2.28 USDGross price for quantities from 1000 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)