+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7233F-E2

IC: comparator; low-power; 1.8us; SMT; SOP8; OUT: open drain; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7233F-E2
TME Symbol:
BU7233FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
low-power
Delay time
1.8µs
Mounting
SMT
Case
SOP8
Operating temperature
-40...85°C
Input offset voltage
11mV
Kind of output
open drain
Input offset current
1pA
Input bias current
1pA
Gross weight0.11 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7233F-E2
1177 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 203.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 203 pcs - 0.33 USDGross price for quantities from 203 pcs - 0.39 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.31 USD