+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7265G-TR

IC: operational amplifier; Ch: 1; 1.8÷5.5VDC; SSOP5; 8.5mV; Iio: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7265G-TR
TME Symbol:
BU7265G-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SSOP5
Operating temperature
-40...85°C
Slew rate
2400V/μs
Input offset voltage
8.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7265G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.