+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7442FVM-TR

IC: operational amplifier; 600kHz; Ch: 2; 1.7÷5.5VDC; MSOP8; 6mV

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7442FVM-TR
TME Symbol:
BU7442FVM-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7442FVM-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 3000 pcs - 0.21 EURGross price for quantities from 3000 pcs - 0.26 EUR
Net price for quantities from 6000 pcs - 0.20 EURGross price for quantities from 6000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)