+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7462F-E2

IC: operational amplifier; 1MHz; Ch: 2; 1.7÷5.5VDC; SOP8; 6mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7462F-E2
TME Symbol:
BU7462F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SOP8
Operating temperature
-40...85°C
Slew rate
1V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7462F-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.31 EUR
Net price for quantities from 5000 pcs - 0.25 EURGross price for quantities from 5000 pcs - 0.30 EUR
Net price for quantities from 7500 pcs - 0.25 EURGross price for quantities from 7500 pcs - 0.30 EUR
Net price for quantities from 12500 pcs - 0.25 EURGross price for quantities from 12500 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.