+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU9833GUL-WE2

IC: EEPROM memory; 2kbEEPROM; 2-wire,I2C; 256x8bit; 400kHz; serial

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU9833GUL-WE2
TME Symbol:
BU9833GUL-WE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Memory organisation
256x8bit
Clock frequency
400kHz
Mounting
SMD
Case
VCSP50L1
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BU9833GUL-WE2
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order