+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL1102E

Transistor: NPN; bipolar; 450V; 4A; 70W; TO220AB; 1.23÷1.32mm


Manufacturer: STMicroelectronics

Manufacturer part number:
BUL1102E
TME Symbol:
BUL1102E

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
4A
Power dissipation
70W
Case
TO220AB
Current gain
12...20
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.97 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUL1102E
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.75 EUR
Net price for quantities from 1000 pcs - 0.62 EURGross price for quantities from 1000 pcs - 0.74 EUR
Packaging method by the manufacturer:Tube = 50 pcs