+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL39D

Transistor: NPN; bipolar; 450V; 4A; 70W; TO220AB; 1.23÷1.32mm

Manufacturer: STMicroelectronics

Manufacturer part number:
BUL39D
TME Symbol:
BUL39D

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
4A
Power dissipation
70W
Case
TO220AB
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.99 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics
*
BUL39D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs